- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.8265
Description
+
Fuse Block, 1-P, 500V, 10A, Sldr SMT, PCB Mt, 5x20mm, Spec Thrmplstc/Sn-Plt Cu, Tray/500
Search Keywords: 00318265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.8265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Fuse Holder6184
-
Mounting:Holder6175
-
Termination Type:Clip6183
-
Current Rating:166170A@(CSA/UL),106170A@VDE
-
Voltage Rating:5006185VDC@(CSA/UL),2506185VAC@VDE,5006185VAC@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,877
Can Ship immediately
Manufacturer Stock:
36,000
can ship
Minimum Order Quantity:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.44
100
$1.29
400
$1.26
800
$1.23
1,200
$1.21
2,800
$1.19
5,200
$1.07
7,600 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments