Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.8231

Fuse Holder Open Design; 5 x 20mm/6.35 x 32mm; 600v; 16A; 1P; Solder THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder Open Design; 5 x 20mm/6.35 x 32mm; 600v; 16A; 1P; Solder THT
Search Keywords: 00318231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.8231
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Through Hole
  • Termination Type:
    Snap-In
  • Current Rating:
    16A@(CSA/UL),10A@VDE
  • Voltage Rating:
    500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.8231 RoHS compliant?
Yes, 0031.8231 is RoHS compliant.
What is the lead time for 0031.8231?
The standard lead time for 0031.8231 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 9/28/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.035
300
$1.025
500
$1.000
1,000
$0.974
2,500
$0.962
5,000
$0.938
7,500
$0.914
10,000 +
$0.901
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!