- ホーム ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.8211.G
説明
+
Fuse Holder 10A 250V Screw Mount Clip Bulk
Search Keywords: 00318211G
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Schurter
-
部品番号:0031.8211.G
-
測定単位:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:Clip
-
Current Rating:10 A
-
Voltage Rating:250 V
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.