- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.8201.G
Description
+
Fuse Holder 16A 500VDC Through Hole Solder Pin Bulk
Search Keywords: 00318201G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.8201.G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Solder Pin
-
Current Rating:16A@(CSA/UL),10A@VDE
-
Voltage Rating:500VDC@(CSA/UL),250VAC@VDE,500VAC@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.6923
250
$0.5806
1,000
$0.5373
3,000
$0.4931
5,000
$0.4438
8,000
$0.4320
10,000
$0.4309
15,000 +
$0.4298
Click for Quote
Log in
to unlock special pricing