Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.7701.11

OMH 125

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
OMH 125
Search Keywords: 0031770111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0031.7701.11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Surface Mount
Termination Type: Clip
Current Rating: 5 A
Voltage Rating: 125 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.7701.11 RoHS compliant?
Yes, 0031.7701.11 is RoHS compliant.
What is the lead time for 0031.7701.11?
The standard lead time for 0031.7701.11 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Manufacturer Stock:
1,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.658
300
$0.656
500
$0.650
1,000
$0.610
2,500
$0.608
5,000
$0.607
7,500
$0.605
10,000 +
$0.604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!