- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.7601
Schurter
0031.7601
Fuseholder - PCB Mount - Open Design - 250V - 6.3A - MSx 250 - Solder - Through Hole - IP30.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuseholder - PCB Mount - Open Design - 250V - 6.3A - MSx 250 - Solder - Through Hole - IP30.
Search Keywords: 00317601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.7601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder6184
-
Mounting:Through Hole6175
-
Termination Type:Pin6183
-
Current Rating:6.36170A@(CSA/UL)
-
Voltage Rating:2506185V
Product Guides
+
Frequently Asked Questions
Is 0031.7601 RoHS compliant?
Yes, 0031.7601 is RoHS compliant.
What is the lead time for 0031.7601?
The standard lead time for 0031.7601 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$0.735
300
$0.678
1,000
$0.604
2,500
$0.576
5,000
$0.534
7,500
$0.532
10,000
$0.531
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT