- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.5001
Description
+
UH FUSEHOLDER 5X20 IP 00
Search Keywords: 00315001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,440
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$1.169
300
$1.124
500
$1.121
1,000
$1.100
2,500
$1.078
5,000
$0.958
7,500
$0.952
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing