- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.3751
Description
+
FAF FUSEHOLDER 5X20 IP 40
Search Keywords: 00313751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.3751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:6.3A@VDE,12A@UL
-
Voltage Rating:250 VAC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$5.17
50
$3.55
100
$3.47
300
$3.35
500
$3.31
1,000
$3.22
2,500
$3.09
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT