- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.3581
Schurter
0031.3581
FAU FUSEHOLDER 6.3X32 IP 40
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.3581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:16A@(CSA/UL),10A@VDE
-
Voltage Rating:250 VAC