Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.3573

FAU SOCKET 5X20/6.3X32

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FAU SOCKET 5X20/6.3X32
Search Keywords: 00313573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0031.3573
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 16A@(CSA/UL),10A@VDE
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.3573 RoHS compliant?
Yes, 0031.3573 is RoHS compliant.
What is the lead time for 0031.3573?
The standard lead time for 0031.3573 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
9,200 can ship
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.65
300
$2.63
500
$2.62
1,000
$2.00
2,500
$1.99
5,000
$1.69
7,500
$1.68
10,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!