- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.3555
Description
+
FAB CARRIER 5X20 IP 40
Search Keywords: 00313555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.3555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Carrier
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
125
$5.54
250
$3.41
375
$2.70
500 +
$2.64
Click for Quote
Log in
to unlock special pricing