Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.3501

FAS FUSEHOLDER 5X20 IP 40

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FAS FUSEHOLDER 5X20 IP 40
Search Keywords: 00313501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.3501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder6184
  • Mounting:
    Through Hole6175
  • Termination Type:
    Solder6183
  • Current Rating:
    6.36170A
  • Voltage Rating:
    2506185VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.3501 RoHS compliant?
Yes, 0031.3501 is RoHS compliant.
What is the lead time for 0031.3501?
The standard lead time for 0031.3501 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 573
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.52
25
$8.07
100
$6.51
300
$5.80
500
$5.46
1,000
$5.03
2,500
$5.02
5,000 +
$5.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!