- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2570
Description
+
FUA FUSEHOLDER 6.3X32 IP 40
Search Keywords: 00312570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.2570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Solder Pin
-
Current Rating:16A@VDE,30A@(CSA/UL)
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$12.65
25
$12.06
50
$11.78
100
$11.47
250
$11.32
500
$11.04
1,000 +
$10.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT