- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2520
Description
+
FUP FUSEHOLDER 6.3X32 IP 40
Search Keywords: 00312520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.2520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Solder Pin
-
Current Rating:30A@(CSA/UL),16A@VDE
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$21.43
10
$21.37
25
$17.60
50
$16.11
75
$16.03
100 +
$13.41
Click for Quote
Log in
to unlock special pricing