- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2500
Description
+
FUP SOCKET 5X20/6.3X32
Search Keywords: 00312500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Solder Pin
-
Current Rating:30A@(CSA/UL),16A@VDE
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$9.14
100
$6.86
150
$6.40
200 +
$6.27
Click for Quote
Log in
to unlock special pricing