- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2308
Schurter
0031.2308
FUL SOCKET 5X20/6.3X32 IP 40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUL SOCKET 5X20/6.3X32 IP 40
Search Keywords: 00312308
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 0031.2308 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Fuse Holder6184 |
| Mounting: | Panel Mount6175 |
| Termination Type: | Quick Connect6183 |
| Current Rating: | 306170A@(CSA/UL),166170A@VDE |
| Voltage Rating: | 5006185VAC@VDE,6006185VAC@(CSA/UL),6006185VDC@(CSA/UL) |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0031.2308 RoHS compliant?
Yes, 0031.2308 is RoHS compliant.
What is the lead time for 0031.2308?
The standard lead time for 0031.2308 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,529
Can Ship immediately
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$6.16
50
$6.10
100
$5.94
250
$5.93
500
$5.84
1,000
$5.65
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing