- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2304
Description
+
FUL SOCKET 5X20/6.3X32 IP 67
Search Keywords: 00312304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.2304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Quick Connect6183
-
Current Rating:306170A@(CSA/UL),166170A@VDE
-
Voltage Rating:5006185VAC@VDE,6006185VAC@(CSA/UL),6006185VDC@(CSA/UL)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$9.39
50
$8.48
100
$7.76
250
$7.25
500
$6.69
1,000
$6.23
2,500 +
$6.20
Click for Quote
Log in
to unlock special pricing