- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2207
Description
+
FIZ Fuseholder 5x20 IP 40
Search Keywords: 00312207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.2207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:30A@(CSA/UL),16A@VDE
-
Voltage Rating:600VDC@(CSA/UL),250VAC@VDE,600VAC@(CSA/UL)
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.99
50
$9.85
100
$9.70
250
$9.51
500
$9.36
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing