Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.2203

FIZ Fuseholder 5x20 IP 40

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIZ Fuseholder 5x20 IP 40
Search Keywords: 00312203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0031.2203
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder Lug
Current Rating: 30A@(CSA/UL),16A@VDE
Voltage Rating: 600VDC@(CSA/UL),250VAC@VDE,600VAC@(CSA/UL)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.2203 RoHS compliant?
Yes, 0031.2203 is RoHS compliant.
What is the lead time for 0031.2203?
The standard lead time for 0031.2203 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
Manufacturer Stock:
775 can ship
Minimum Order Quantity:
5
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.67
10
$13.64
25
$13.51
50
$13.02
100
$12.68
250
$12.65
500 +
$11.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!