- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2201
Schurter
0031.2201
FIZ Fuseholder 5x20 IP 67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIZ Fuseholder 5x20 IP 67
Search Keywords: 00312201
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 0031.2201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Fuse Holder |
| Mounting: | Panel Mount |
| Termination Type: | Solder |
| Current Rating: | 30A@(CSA/UL),16A@VDE |
| Voltage Rating: | 600VDC@(CSA/UL),250VAC@VDE,600VAC@(CSA/UL) |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0031.2201 RoHS compliant?
Yes, 0031.2201 is RoHS compliant.
What is the lead time for 0031.2201?
The standard lead time for 0031.2201 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
On Order:
200
can ship 12/7/26
Minimum Order Quantity:
5
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$17.13
10
$16.50
25
$16.11
50
$15.53
100
$15.33
250
$14.95
500 +
$14.40
Click for Quote
Log in
to unlock special pricing