- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1913
Description
+
FEF (Snap), IP 40, Fingergrip, Solder, Thermoplastic, angled, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe
Search Keywords: 00311913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
125
$6.32
250
$3.89
375
$3.08
500 +
$3.02
Click for Quote
Log in
to unlock special pricing