- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1767
Description
+
Fuse Holder 16A 250V Quick Connect Panel Mount Box
Search Keywords: 00311767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@CSA,10A@(CS/SEMKO/SEV/VDE),20A@UL
-
Voltage Rating:250 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.