- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1753
Description
+
FEU FUSEHOLDER 5X20 IP 40
Search Keywords: 00311753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@UL,10A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.16
100
$3.15
300
$2.93
500
$2.77
1,000
$2.76
2,500
$2.62
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments