- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1741
Description
+
FEU CARRIER 5X20 IP 40
Search Keywords: 00311741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder Lug
-
Current Rating:20A@UL,10A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.72
500
$1.69
1,000
$1.66
2,500
$1.61
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing