- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1706
Schurter
0031.1706
FEU FUSEHOLDER 5X20 IP 40
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FEU FUSEHOLDER 5X20 IP 40
Search Keywords: 00311706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@UL,10A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Frequently Asked Questions
Is 0031.1706 RoHS compliant?
Yes, 0031.1706 is RoHS compliant.
What is the lead time for 0031.1706?
The standard lead time for 0031.1706 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$3.21
300
$2.72
500
$2.70
1,000
$2.69
2,500
$2.68
5,000
$2.67
7,500
$2.66
10,000 +
$2.65
Click for Quote
Log in
to unlock special pricing