Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.1694

FEU SOCKET 5X20/6.3X32 IP 40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FEU SOCKET 5X20/6.3X32 IP 40
Search Keywords: 00311694
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0031.1694
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder Lug
Current Rating: 20A@UL,10A@VDE
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0031.1694 RoHS compliant?
Yes, 0031.1694 is RoHS compliant.
What is the lead time for 0031.1694?
The standard lead time for 0031.1694 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,321
Ships today, if you order in
Manufacturer Stock:
5,500 can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.52
300
$2.49
500
$2.48
1,000
$1.90
2,500
$1.89
5,000
$1.60
7,500
$1.59
10,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!