- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1693
Description
+
FEU SOCKET 5X20/6.3X32 IP 40
Search Keywords: 00311693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Solder Lug6183
-
Current Rating:206170A@UL,106170A@VDE
-
Voltage Rating:2506185VAC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$1.96
500
$1.78
1,000
$1.71
2,500
$1.70
5,000
$1.51
7,500
$1.50
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT