- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1680
Description
+
FEU FUSEHOLDER 6.3X32 IP 40
Search Keywords: 00311680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@UL,10A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.97
300
$2.75
500
$2.71
1,000
$2.60
2,500
$2.53
5,000
$2.22
7,500
$2.19
10,000 +
$2.18
Click for Quote
Log in
to unlock special pricing