- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1661.G
Schurter
0031.1661.G
Caps to FEU, FAU, FAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 0031.1661.G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
Supplier's Standard Package:
|
1000 |
| Type: | Fuse Holder |
| Mounting: | Through Hole |
| Termination Type: | Solder |
| Current Rating: | 16A@(CSA/UL),10A@VDE |
| Voltage Rating: | 250 VAC |