Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0031.1661

FEU carrier 6.3x32 IP 40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FEU carrier 6.3x32 IP 40
Search Keywords: 00311661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 0031.1661
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Solder
Current Rating: 16A@(CSA/UL),10A@VDE
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 0031.1661?
The recommended replacement for 0031.1661 is 0031.1661.G from Schurter, available from OnlineComponents.com.
Is 0031.1661 RoHS compliant?
Yes, 0031.1661 is RoHS compliant.
What is the lead time for 0031.1661?
The standard lead time for 0031.1661 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
On Order:
2,500   can ship 12/7/26
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.124
300
$1.113
500
$1.088
1,000
$1.058
2,500
$1.044
5,000
$0.970
7,500
$0.895
10,000 +
$0.882
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!