- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1653
Schurter
0031.1653
FEU SOCKET 5X20/6.3X32 IP 40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FEU SOCKET 5X20/6.3X32 IP 40
Search Keywords: 00311653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Solder Lug6183
-
Current Rating:206170A@UL,106170A@VDE
-
Voltage Rating:6006185VDC,6006185VAC
Product Guides
+
Frequently Asked Questions
Is 0031.1653 RoHS compliant?
Yes, 0031.1653 is RoHS compliant.
What is the lead time for 0031.1653?
The standard lead time for 0031.1653 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.77
500
$1.76
1,000
$1.63
2,500
$1.62
5,000
$1.48
7,500
$1.47
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT