- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1631
Schurter
0031.1631
FEC SOCKET 5X20/6.3X32 IP 40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FEC SOCKET 5X20/6.3X32 IP 40
Search Keywords: 00311631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@(CSA/UL),10A@VDE
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0031.1631 RoHS compliant?
Yes, 0031.1631 is RoHS compliant.
What is the lead time for 0031.1631?
The standard lead time for 0031.1631 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
50
$3.64
100
$3.56
250
$3.43
500
$3.39
1,000
$3.30
2,500
$3.17
5,000
$3.13
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing