- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1616
Description
+
The 0031.1616 is a fingergrip-style cap for FEC series fuse holders, designed to accommodate 6.3 x 32mm fuse-links.
Search Keywords: 00311616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder Lug
-
Current Rating:20A@(CSA/UL),10A@VDE
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.82
10
$6.36
25
$6.12
50
$6.05
100
$5.94
150
$5.85
200 +
$5.57
Click for Quote
Log in
to unlock special pricing