- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1383
Description
+
FIO Fuseholder 5x20 IP 40
Search Keywords: 00311383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
75
$20.80
150
$12.80
225
$10.13
300 +
$9.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments