- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1361
Schurter
0031.1361
FIO Fuseholder 5x20 IP 65
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Solder Lug6183
-
Current Rating:106170A
-
Voltage Rating:2506185VAC