- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1165
Schurter
0031.1165
FEF (Snap) FUSEHOLDER 5X20 IP 40
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:10A@(CSA/UL/VDE)
-
Voltage Rating:250 VAC