- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1095
Description
+
FEF (Snap) FUSEHOLDER 5X20 IP 40
Search Keywords: 00311095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:10A@(CSA/UL/VDE)
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.68
25
$3.44
50
$3.32
125
$3.24
250
$3.18
375
$3.12
500 +
$2.96
Click for Quote
Log in
to unlock special pricing