- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1081
Schurter
0031.1081
Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC2.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC2.
Search Keywords: 00311081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Solder Lug6183
-
Current Rating:106170A@(CSA/UL/VDE)
-
Voltage Rating:2506185VAC
Product Guides
+
Frequently Asked Questions
Is 0031.1081 RoHS compliant?
Yes, 0031.1081 is RoHS compliant.
What is the lead time for 0031.1081?
The standard lead time for 0031.1081 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$5.87
50
$3.24
100
$3.17
300
$3.05
500
$3.01
1,000
$2.94
2,500
$2.83
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT