- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2706.11
Schurter
0001.2706.11
SMD-SPT FUSE 1.6A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SMD-SPT FUSE 1.6A T
Search Keywords: 0001270611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2706.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Frequently Asked Questions
Is 0001.2706.11 RoHS compliant?
Yes, 0001.2706.11 is RoHS compliant.
What is the lead time for 0001.2706.11?
The standard lead time for 0001.2706.11 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
100
$1.313
300
$1.232
500
$1.141
1,000
$1.034
2,500
$1.005
5,000
$0.875
7,500
$0.873
10,000 +
$0.871
Click for Quote
Log in
to unlock special pricing