- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2537
Schurter
0001.2537
SPT 6.3X32 FUSE 20A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPT 6.3X32 FUSE 20A T
Search Keywords: 00012537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:20 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 0001.2537 RoHS compliant?
Yes, 0001.2537 is RoHS compliant.
What is the lead time for 0001.2537?
The standard lead time for 0001.2537 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$5.30
250
$3.26
375
$2.58
500 +
$2.53
Click for Quote
Log in
to unlock special pricing