- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2536
Schurter
0001.2536
SPT 6.3X32 FUSE 16A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPT 6.3X32 FUSE 16A T
Search Keywords: 00012536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:16 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0001.2536 RoHS compliant?
Yes, 0001.2536 is RoHS compliant.
What is the lead time for 0001.2536?
The standard lead time for 0001.2536 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
372
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$4.55
25
$4.40
50
$3.55
125
$3.42
250
$3.19
375
$3.17
500 +
$3.06
Click for Quote
Log in
to unlock special pricing