- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2531
Description
+
SPT 6.3X32 FUSE 5A T
Search Keywords: 00012531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.94
300
$2.72
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.20
7,500
$2.17
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing