- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2527
Schurter
0001.2527
SPT 6.3X32 FUSE 2A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPT 6.3X32 FUSE 2A T
Search Keywords: 00012527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2527
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 0001.2527 RoHS compliant?
Yes, 0001.2527 is RoHS compliant.
What is the lead time for 0001.2527?
The standard lead time for 0001.2527 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$2.75
300
$2.55
500
$2.51
1,000
$2.41
2,500
$2.35
5,000
$2.06
7,500
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing