Image is representational - see manufacturer specifications

Schurter Authorized Distributor

0001.2516

Fuse - Cartridge - Time Delay - 16 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse - Cartridge - Time Delay - 16 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
Search Keywords: 00012516
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0001.2516
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    16 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    300 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0001.2516 RoHS compliant?
Yes, 0001.2516 is RoHS compliant.
What is the lead time for 0001.2516?
The standard lead time for 0001.2516 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,650
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6674
500
$0.5123
1,000
$0.4547
3,000
$0.4332
5,000
$0.3756
8,000
$0.3747
10,000
$0.3737
15,000 +
$0.3728
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!