- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2515
Schurter
0001.2515
Fuse - Cartridge - Time Delay - 12.5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse - Cartridge - Time Delay - 12.5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
Search Keywords: 00012515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:12.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Frequently Asked Questions
Is 0001.2515 RoHS compliant?
Yes, 0001.2515 is RoHS compliant.
What is the lead time for 0001.2515?
The standard lead time for 0001.2515 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,131
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
50
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
50
$0.5859
500
$0.4635
1,000
$0.4272
3,000
$0.4185
5,000
$0.3873
8,000
$0.3863
10,000
$0.3854
15,000 +
$0.3844
Click for Quote
Log in
to unlock special pricing