- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2513
Description
+
Fuse - Cartridge - Time Delay - 8 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
Search Keywords: 00012513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,884
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.5857
500
$0.3681
1,000
$0.3595
3,000
$0.3466
5,000
$0.3421
8,000
$0.3412
10,000
$0.3404
15,000 +
$0.3282
Click for Quote
Log in
to unlock special pricing