- Home ›
- All Products›
- 0001.2512.G
Description
+
SPT 5x20 Fuse T 6.3A H 250V AC
Search Keywords: 00012512G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2512.G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,000
can ship
Minimum Order Quantity:
50
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$0.5750
500
$0.4672
1,000
$0.4463
3,000
$0.4211
5,000
$0.3685
8,000
$0.3676
10,000
$0.3587
15,000 +
$0.3578
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments