Image is representational - see mfr. specs

0001.2512

Schurter

Fuse - Cartridge - Time Delay - 6.3 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse - Cartridge - Time Delay - 6.3 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
Search Keywords: 00012512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0001.2512
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85361000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    6.3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5853
500
$0.4090
1,000
$0.3995
3,000
$0.3852
5,000
$0.3801
8,000
$0.3782
10,000
$0.3763
15,000 +
$0.3409
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!