- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2511
Description
+
Fuse - Cartridge - Miniature - Time Delay - 5 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT 5x20 Series.
Search Keywords: 00012511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Current Rating:5 A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.6535
500
$0.5154
1,000
$0.4227
3,000
$0.4137
5,000
$0.3887
8,000
$0.3868
10,000
$0.3848
15,000 +
$0.3829
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT