- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2505
Description
+
Fuse - 5 x 20mm - Fast Acting - 1.25A 250V
Search Keywords: 00012505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.3915
500
$0.3666
1,000
$0.3592
3,000
$0.3474
5,000
$0.3087
8,000
$0.3041
10,000
$0.3020
15,000 +
$0.2980
Click for Quote
Log in
to unlock special pricing